This multilayer ceramic capacitor has a capacitance of 18pF and a working voltage of 3000VDC with a tolerance of 5%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a microwave application capability. It operates over a temperature range of -55°C to 125°C.
Walsin S242N180J302LT technical specifications.
| Capacitance | 18pF |
| Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X1/Y2 |
| Microwave Application | Yes |
Download the complete datasheet for Walsin S242N180J302LT to view detailed technical specifications.
No datasheet is available for this part.