Walsin S252B222J502LT technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Ceramic |
| Depth | 2.8mm |
| Dielectric | X7R |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin S252B222J502LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.