Cap Ceramic Suppression X1/Y2 33pF 250VAC C0G 5% Pad SMD 2211 125°C T/R
Walsin S252N330J602CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin S252N330J602CT to view detailed technical specifications.
No datasheet is available for this part.