The SH21B683K250CT is an 0805 X7R ceramic capacitor from Walsin with a capacitance of 0.068uF and a voltage rating of 25VDC. It has a tolerance of 10% and is suitable for operation between -55C and 125C. The capacitor features soft termination technology and a pad termination style, making it suitable for surface mount applications.
Walsin SH21B683K250CT technical specifications.
| Capacitance | 0.068uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin SH21B683K250CT to view detailed technical specifications.
No datasheet is available for this part.