This 0.0047uF ceramic chip capacitor has a voltage rating of 50VDC and a tolerance of 10%. It features a soft termination technology and a X7R dielectric. The capacitor is available in a 1210 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Walsin SH32B472K500CG technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Soft Termination |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin SH32B472K500CG to view detailed technical specifications.
No datasheet is available for this part.