The SR06X000PTL is a 0R chip resistor from Walsin, a manufacturer of passive components. It is a fixed resistor with a resistance of 0 ohms, packaged in a 0603 case code, measuring 0.45mm in height and 1.6mm in length. The resistor operates within a temperature range of -55°C to 155°C and is available in quantities of 5000 per reel. The SR06X000PTL is RoHS compliant and suitable for use in various applications.
Walsin SR06X000PTL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | SR06 |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Walsin SR06X000PTL to view detailed technical specifications.
No datasheet is available for this part.