Walsin VZ07D471KBS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | RADIAL |
| Manufacturer Series | 7D |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin VZ07D471KBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.