Walsin VZ1206M180AGT technical specifications.
| Capacitance | 900pF |
| Clamping Current | 1A |
| Clamping Voltage | 38V |
| Depth | 1.6mm |
| Energy | 0.3J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 26.4V |
| RoHS | Compliant |
Download the complete datasheet for Walsin VZ1206M180AGT to view detailed technical specifications.
No datasheet is available for this part.