The Walsin VZ14D560KBS is a metal oxide varistor with a varistor voltage of 62V, suitable for applications with a maximum AC voltage rating of 35V and maximum DC voltage rating of 45V. It has a capacitance of 0.0048uF and a clamping voltage of 110V, with a maximum surge current of 1000A. The varistor operates within a temperature range of -55°C to 85°C and is mounted through a hole with a terminal pitch of 7.5mm.
Walsin VZ14D560KBS technical specifications.
| Varistor Voltage | 62V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 0.0048uF |
| Clamping Voltage | 110V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin VZ14D560KBS to view detailed technical specifications.
No datasheet is available for this part.