Var MOV 30VAC/38VDC 2000A 52V Thru-Hole Radial
Walsin VZ20D470KBS technical specifications.
| Varistor Voltage | 52V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 0.00935uF |
| Clamping Voltage | 93V |
| Clamping Current | 20A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5|10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin VZ20D470KBS to view detailed technical specifications.
No datasheet is available for this part.