
The WA06X000PTL is a 4-resistor linear voltage regulator from Walsin. It is packaged in a 0603 mold with a lead-free termination. The device operates over a temperature range of -55°C to 155°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Walsin WA06X000PTL technical specifications.
| Package/Case | Molded |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| RoHS | Compliant |
Download the complete datasheet for Walsin WA06X000PTL to view detailed technical specifications.
No datasheet is available for this part.