The WL100505G12NJGT03 is a surface mount inductor from Walsin with a nominal inductance of 0.012uH and a maximum rated current of 0.25A. It has a quality factor of at least 8 and a self-resonance frequency of 3000. The inductor is designed for RF applications and is not shielded. It has a DC resistance of 0.48 and is part of the WL1005 series. The inductor is available in a 0402 package type and has a dual-ended terminal placement.
Walsin WL100505G12NJGT03 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.25 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3000 |
| Manufacturer Series | WL1005 |
| Quality Factor-Min (at L-nom) | 8 |
| Series | WL1005(J) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin WL100505G12NJGT03 to view detailed technical specifications.
No datasheet is available for this part.