The WL100505G12NKGT03 is a high frequency ceramic chip inductor with a core material of ceramic and a tolerance of 10%. It has a maximum DC current of 0.25A and a maximum DC resistance of 0.48. The inductor is tested at a frequency of 100MHz and has a minimum quality factor of 8. It is available in a 0402 case size with a product length of 1.1mm and a height of 0.6mm. The operating temperature range is from -40°C to 100°C.
Walsin WL100505G12NKGT03 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 3000M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin WL100505G12NKGT03 to view detailed technical specifications.
No datasheet is available for this part.