The WL100505G6N8JGT03 is a high frequency ceramic inductor from Walsin. It features a multi-layer technology with a ceramic core material and a 0402 case size. The inductor has an inductance of 0.0068uH with a tolerance of 5% and is tested at a frequency of 100MHz. It can handle a maximum DC current of 0.25A with a maximum DC resistance of 0.32R. The inductor also has a minimum quality factor of 8 and a minimum self resonant frequency of 4500MHz. It operates within a temperature range of -40 to 100 degrees Celsius.
Walsin WL100505G6N8JGT03 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4500M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin WL100505G6N8JGT03 to view detailed technical specifications.
No datasheet is available for this part.