The WLCM1005Z0B5N6TB is a high frequency ceramic inductor from Walsin. It features a multi-layer technology and ceramic core material. The inductor has a nominal inductance of 0.0056uH and a tolerance of 0.1nH. It is tested at a frequency of 100M and has a maximum DC current of 0.3A and maximum DC resistance of 0.23R. The inductor also has a minimum quality factor of 8 and a minimum self resonant frequency of 4500M. It is available in a 0402 case size with a product length of 1.05mm, height of 0.55mm, and product depth of 0.55mm. The operating temperature range is from -55C to 125C.
Walsin WLCM1005Z0B5N6TB technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.23Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin WLCM1005Z0B5N6TB to view detailed technical specifications.
No datasheet is available for this part.