Walsin WLCW4532Z0GR33PB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.55 |
| Tolerance | 2 |
| Package Width | 3.61 |
| Package Height | 3.23 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.135 |
| Rated Current-Max | 0.85 |
| Test Frequency | 50 |
| Self Resonance Frequency | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin WLCW4532Z0GR33PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.