Walsin WLFW2520Z0J100PB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.7 |
| Tolerance | 5 |
| Package Width | 2.59 |
| Package Height | 1.83 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 2.95 |
| Rated Current-Max | 0.3 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 60 |
| Quality Factor-Min (at L-nom) | 31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin WLFW2520Z0J100PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.