This shielded/molded wirewound inductor has a maximum inductance of 1.5uH with a tolerance of 20%. It can handle a maximum DC current of 10A and a maximum saturation current of 14A. The inductor has a maximum DC resistance of 0.0121 ohms and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Walsin WLPM706630M1R5LB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.0121Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin WLPM706630M1R5LB to view detailed technical specifications.
No datasheet is available for this part.