Walsin WLPN505020N2R2PB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 4.9 |
| Tolerance | 30 |
| Package Width | 4.9 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 57 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin WLPN505020N2R2PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.