Walsin WLSS125PZ0M821LB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.34 |
| Rated Current-Max | 0.43 |
| Test Frequency | 0.001 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin WLSS125PZ0M821LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.