Walsin WR02X102JAL technical specifications.
| Package/Case | Molded |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Size Code | 0201 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR02X102JAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.