Walsin WR02X220JAL technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Size Code | 0201 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR02X220JAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.