Walsin WR02X222JAL technical specifications.
| Package/Case | 0201 |
| Depth | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR02X222JAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
