Walsin WR02X44R2FAL technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Size Code | 0201 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR02X44R2FAL to view detailed technical specifications.
No datasheet is available for this part.