
The WR04W3R60FTL resistor features a molded rectangular construction with a tin contact material. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant, packaged in tape and reel. Its resistance value is 3.6 ohms with a tolerance of 1%.
Walsin WR04W3R60FTL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04W3R60FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
