
Surface mount thick film chip resistor, 1M Ohm resistance with 1% tolerance. Features a 0402 (1005 metric) case code, 0.063W (1/16W) power rating, and a 50V DC voltage rating. Operates within a temperature range of -55°C to 155°C with a TCR of ±100ppm/°C. Packaged in tape and reel for automated assembly.
Walsin WR04X1004FTL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 0.5mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WR04X |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X1004FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
