Walsin WR04X1023FTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 102000R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X1023FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.