This 100kR chip resistor features a molded package with a rectangular construction, measuring 1mm in length and 0.5mm in depth. It is lead free and compliant with RoHS regulations. The resistor operates within a temperature range of -55°C to 155°C.
Walsin WR04X104JTL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X104JTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.