
Surface mount thick film fixed resistor, 0.0625W power rating, 10 ohm resistance with 1% tolerance. Features a 50V voltage rating and operates across a -55°C to +155°C temperature range. Encased in a 0402 (1005 metric) rectangular chip package with tin terminations, this lead-free component is supplied on tape and reel.
Walsin WR04X10R0FTL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 0.5mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WR04X |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X10R0FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
