The WR04X203JTL is a 20k ohm, 5% tolerance, molded rectangular chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is constructed with tin contact material and is lead free. The resistor is packaged in tape and reel format. It is RoHS compliant and has a resistance of 20k ohms.
Walsin WR04X203JTL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X203JTL to view detailed technical specifications.
No datasheet is available for this part.