
The WR04X204JTL is a 200kR thick film resistor with a 5% tolerance, packaged in a 0402 lead-free package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and available in tape and reel packaging.
Walsin WR04X204JTL technical specifications.
| Package/Case | 0402 |
| Contact Material | Tin |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X204JTL to view detailed technical specifications.
No datasheet is available for this part.
