Walsin WR04X2431FTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Resistance | 2.43kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X2431FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.