Walsin WR04X2R2JTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X2R2JTL to view detailed technical specifications.
No datasheet is available for this part.