![WALSIN WR04X3300FTL SMD Chip Resistor, 330 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, 1%, WR04 Series](https://static.datasheets.com/image/14893576-walsin-wr04x3300ftl-image.jpg)
Walsin WR04X3300FTL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X3300FTL to view detailed technical specifications.
No datasheet is available for this part.