Walsin WR04X472JTL technical specifications.
| Package/Case | 0402 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X472JTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.