Walsin WR04X473JTL technical specifications.
| Contact Material | Tin |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X473JTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.