This 50V thick film chip resistor features a resistance of 8.2kR with a tolerance of 1%. It is lead free and RoHS compliant, packaged in tape and reel format. The resistor is constructed with a tin contact material and has a voltage rating of 50V.
Walsin WR04X8201FTL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 8.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X8201FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.