Walsin WR06W1R50FTL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 1.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06W1R50FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.