Walsin WR06X2153FTL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Molded |
| Resistance | 215kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X2153FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.