Walsin WR06X2373FTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 237000R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X2373FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.