![SMD Chip Resistor, 0603 [1608 Metric], 33 ohm, WR06 Series, 75 V, Thick Film, 100 mW](https://static.datasheets.com/image/2518068-walsin-wr06x330jtl-image.jpg)
Walsin WR06X330JTL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X330JTL to view detailed technical specifications.
No datasheet is available for this part.
