Thick film chip resistor, 0603 (1608 metric) case code, offering 390 Ohm resistance with a 5% tolerance. Features a 0.1W (100mW) power dissipation rating and a voltage rating of 75V. Operating temperature range spans from -55°C to 155°C with a temperature coefficient of ±100ppm/°C. Constructed with tin contacts, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
Walsin WR06X391JTL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 0.8mm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 390R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WR |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X391JTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.