Walsin WR06X48R7FTL technical specifications.
| Contact Material | Tin |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X48R7FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.