Walsin WR06X560JTL technical specifications.
| Package/Case | 0603 |
| Contact Material | Tin |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 75V |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X560JTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.