![WALSIN WR08X3002FTL SMD Chip Resistor, 30 kohm, 150 V, 0805 [2012 Metric], 125 mW, 1%, WR08 Series](https://static.datasheets.com/image/20571156-walsin-wr08x3002ftl-image.jpg)
Walsin WR08X3002FTL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 30kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR08X3002FTL to view detailed technical specifications.
No datasheet is available for this part.
