Walsin WR10X82R0FTL technical specifications.
| Package/Case | 1210 |
| Depth | 2.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 82R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR10X82R0FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.