Surface mount thick film fixed resistor featuring 1 ohm resistance with a 1% tolerance. Rated for 200V DC, this component operates across a temperature range of -55°C to 155°C. It is constructed with metal glaze technology and housed in a 1206 (3216 metric) case code, measuring 3.1mm in length, 1.6mm in width, and 0.6mm in height. The tin-plated contacts and RoHS compliance ensure suitability for various electronic applications.
Walsin WR12W1R00FTL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WR12W |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12W1R00FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.