
Surface mount thick film chip resistor, 0 Ohm resistance, 0.25W power rating, and 200V voltage rating. Features a 1206 imperial case code (3216 metric) with a rectangular construction and tin contact material. Operating temperature range is -55°C to 155°C, with lead-free and RoHS compliance. Packaged in tape and reel, with 5000 units per package.
Walsin WR12X000PTL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WR12X |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12X000PTL to view detailed technical specifications.
No datasheet is available for this part.
