The WR12X1202FTL is a 12kR 1% resistor with a molded rectangular construction and tin contact material. It is available in a 1206 SMT package and is lead-free and RoHS compliant. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel for easy mounting.
Walsin WR12X1202FTL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12X1202FTL to view detailed technical specifications.
No datasheet is available for this part.