Walsin WR12X2552FTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 25500R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12X2552FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.